12 Bit Digital to Analog Converter 1 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX531BCPD

DigiKey Part Number
MAX531BCPD-ND
Manufacturer
Manufacturer Product Number
MAX531BCPD
Description
IC DAC 12BIT 14-PDIP
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX531BCPD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply, Analog
±5V
Packaging
Tube
Voltage - Supply, Digital
5V
Part Status
Obsolete
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Number of Bits
12
Architecture
R-2R
Number of D/A Converters
1
Operating Temperature
0°C ~ 70°C
Settling Time
25µs (Typ)
Package / Case
14-DIP (0.300", 7.62mm)
Output Type
Voltage - Buffered
Supplier Device Package
14-PDIP
Differential Output
No
Mounting Type
Through Hole
Data Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable