MAX531AESD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 35
Unit Price: 35,53000 €
Datasheet
12 Bit Digital to Analog Converter 1 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX531AESD

DigiKey Part Number
MAX531AESD-ND
Manufacturer
Manufacturer Product Number
MAX531AESD
Description
IC DAC 12BIT 14-SOIC
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX531AESD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply, Analog
±5V
Packaging
Tube
Voltage - Supply, Digital
5V
Part Status
Obsolete
INL/DNL (LSB)
±0.5 (Max), ±1 (Max)
Number of Bits
12
Architecture
R-2R
Number of D/A Converters
1
Operating Temperature
-40°C ~ 85°C
Settling Time
25µs (Typ)
Package / Case
14-SOIC (0.154", 3.90mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
14-SOIC
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX531AESD+Analog Devices Inc./Maxim Integrated35MAX531AESD+-ND35,53000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable