
MAX525BCAP+T | |
|---|---|
DigiKey Part Number | MAX525BCAP+TTR-ND - Tape & Reel (TR) MAX525BCAP+TCT-ND - Cut Tape (CT) MAX525BCAP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX525BCAP+T |
Description | IC DAC 12BIT 20-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX525BCAP+T Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ± 1 (Max), 1 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 4 | Operating Temperature 0°C ~ 70°C |
Settling Time 12µs (Typ) | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 20-SSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,44000 € | 38,44 € |
| 10 | 31,43700 € | 314,37 € |
| 25 | 29,68720 € | 742,18 € |
| 100 | 28,89370 € | 2.889,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 25,46764 € | 50.935,28 € |
| Unit Price without VAT: | 38,44000 € |
|---|---|
| Unit Price with VAT: | 46,51240 € |

