MAX522CSA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 185
Unit Price: 10,23000 €
Datasheet
8 Bit Digital to Analog Converter 2 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX522CSA

DigiKey Part Number
MAX522CSA-ND
Manufacturer
Manufacturer Product Number
MAX522CSA
Description
IC DAC 8BIT 8-SOIC
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 2 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX522CSA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tube
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Obsolete
INL/DNL (LSB)
±1.5 (Max), ±1 (Max)
Number of Bits
8
Architecture
R-2R
Number of D/A Converters
2
Operating Temperature
0°C ~ 70°C
Settling Time
70µs (Typ)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
8-SOIC
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX522CSA+Analog Devices Inc./Maxim Integrated185MAX522CSA+-ND10,23000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable