Direct

MAX520ACAP | |
|---|---|
DigiKey Part Number | MAX520ACAP-ND |
Manufacturer | |
Manufacturer Product Number | MAX520ACAP |
Description | IC DAC 8BIT 20-SSOP |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX520ACAP Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 5V |
Packaging Tube | Voltage - Supply, Digital 5V |
Part Status Obsolete | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 8 | Architecture R-2R |
Number of D/A Converters 4 | Operating Temperature 0°C ~ 70°C |
Settling Time 2µs (Typ) | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Output Type Voltage - Unbuffered | Supplier Device Package 20-SSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX520ACAP+ | Analog Devices Inc./Maxim Integrated | 468 | MAX520ACAP+-ND | 14,26000 € | Direct |


