8 Bit Digital to Analog Converter 3 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX512CSD+T

DigiKey Part Number
MAX512CSD+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX512CSD+T
Description
IC DAC 8BIT 14-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 3 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX512CSD+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply, Analog
±5V
Packaging
Tape & Reel (TR)
Voltage - Supply, Digital
5V
Part Status
Active
INL/DNL (LSB)
±1.5 (Max), ±1 (Max)
Number of Bits
8
Architecture
R-2R
Number of D/A Converters
3
Operating Temperature
0°C ~ 70°C
Settling Time
70µs (Typ)
Package / Case
14-SOIC (0.154", 3.90mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
14-SOIC
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5008,16720 €20.418,00 €
Manufacturers Standard Package
Unit Price without VAT:8,16720 €
Unit Price with VAT:9,88231 €