
MAX512EPD | |
|---|---|
DigiKey Part Number | MAX512EPD-ND |
Manufacturer | |
Manufacturer Product Number | MAX512EPD |
Description | IC DAC 8BIT 14-PDIP |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 3 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX512EPD Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog ±5V |
Packaging Tube | Voltage - Supply, Digital 5V |
Part Status Obsolete | INL/DNL (LSB) ±1.5 (Max), ±1 (Max) |
Number of Bits 8 | Architecture R-2R |
Number of D/A Converters 3 | Operating Temperature -40°C ~ 85°C |
Settling Time 70µs (Typ) | Package / Case 14-DIP (0.300", 7.62mm) |
Output Type Voltage - Buffered | Supplier Device Package 14-PDIP |
Differential Output No | Mounting Type Through Hole |
Data Interface SPI | Base Product Number |

