MAX5123AEEE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 164
Unit Price: 16,27000 €
Datasheet
12 Bit Digital to Analog Converter 1 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5123AEEE

DigiKey Part Number
MAX5123AEEE-ND
Manufacturer
Manufacturer Product Number
MAX5123AEEE
Description
IC DAC 12BIT 16-QSOP
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX5123AEEE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply, Analog
2.7V ~ 3.6V
Packaging
Tube
Voltage - Supply, Digital
2.7V ~ 3.6V
Part Status
Obsolete
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Number of Bits
12
Architecture
R-2R
Number of D/A Converters
1
Operating Temperature
-40°C ~ 85°C
Settling Time
20µs (Typ)
Package / Case
16-SSOP (0.154", 3.90mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
16-QSOP
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX5123AEEE+Analog Devices Inc./Maxim Integrated164MAX5123AEEE+-ND16,27000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable