Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 16-WQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5088ATE+

DigiKey Part Number
MAX5088ATE+-ND
Manufacturer
Manufacturer Product Number
MAX5088ATE+
Description
IC REG BUCK ADJ 2A 16TQFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 16-WQFN Exposed Pad
EDA/CAD Models
MAX5088ATE+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
20.13V
Packaging
Tube
Current - Output
Part Status
Obsolete
Frequency - Switching
200kHz ~ 2.2MHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-TQFN (5x5)
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
23V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,90000 €3,90 €
102,95900 €29,59 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,90000 €
Unit Price with VAT:4,71900 €