


MAX5051AUI+ | |
|---|---|
DigiKey Part Number | MAX5051AUI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5051AUI+ |
Description | IC REG CTRLR MULT TOP 28TSSOP |
Customer Reference | |
Detailed Description | Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5051AUI+ Models |
Category | Voltage - Supply (Vcc/Vdd) 11V ~ 76V |
Manufacturer Analog Devices Inc./Maxim Integrated | Duty Cycle (Max) 48% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync Yes |
Output Type Transistor Driver | Control Features Frequency Control, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Flyback, Forward Converter | Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Number of Outputs 1 | Supplier Device Package 28-TSSOP-EP |
Output Phases 1 | Base Product Number |

