
MAX503CAG+T | |
|---|---|
DigiKey Part Number | MAX503CAG+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX503CAG+T |
Description | IC DAC 10BIT 24-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX503CAG+T Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog ±5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±0.5 (Max), ±1 (Max) |
Number of Bits 10 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature 0°C ~ 70°C |
Settling Time 25µs (Typ) | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 24-SSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 5,62804 € | 11.256,08 € |
| Unit Price without VAT: | 5,62804 € |
|---|---|
| Unit Price with VAT: | 6,80993 € |

