


MAX5023LASA+ | |
|---|---|
DigiKey Part Number | MAX5023LASA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5023LASA+ |
Description | IC REG LINEAR 5V 150MA 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX5023LASA+ Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 140 µA |
Packaging Tube | PSRR 54dB (100Hz) |
Part Status Active | Control Features Enable, Hold, Reset, Watchdog |
Output Configuration | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 65V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 1.5V @ 150mA | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,99000 € | 5,99 € |
| 10 | 4,61300 € | 46,13 € |
| 25 | 4,26960 € | 106,74 € |
| 100 | 3,89130 € | 389,13 € |
| 300 | 3,68030 € | 1.104,09 € |
| 500 | 3,60226 € | 1.801,13 € |
| 1.000 | 3,51282 € | 3.512,82 € |
| Unit Price without VAT: | 5,99000 € |
|---|---|
| Unit Price with VAT: | 7,24790 € |

