
MAX4902ETA+T | |
|---|---|
DigiKey Part Number | MAX4902ETA+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4902ETA+T |
Description | IC SWITCH DUAL SPST 8TDFN |
Customer Reference | |
Detailed Description | Audio Switch IC 2 Channel 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4902ETA+T Models |
Category | Voltage - Supply, Single (V+) 1.8V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | -3db Bandwidth 27MHz |
Packaging Tape & Reel (TR) | Features Break-Before-Make, Clickless |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Applications Audio | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 1:1 | Package / Case 8-WDFN Exposed Pad |
Switch Circuit SPST | Supplier Device Package 8-TDFN (3x3) |
Number of Channels 2 | Base Product Number |
On-State Resistance (Max) 1Ohm |

