MAX4664CSE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 596
Unit Price: 10,36000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 886
Unit Price: 8,29000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 5.312
Unit Price: 8,29000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.044
Unit Price: 8,29000 €
Datasheet
4 Circuit IC Switch 1:1 4Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4664CSE

DigiKey Part Number
MAX4664CSE-ND
Manufacturer
Manufacturer Product Number
MAX4664CSE
Description
IC SWITCH SPST-NCX4 4OHM 16SOIC
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 4Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4664CSE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
275ns, 175ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
300pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
34pF, 34pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
500pA
Switch Circuit
SPST - NC
Crosstalk
-60dB @ 1MHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
0°C ~ 70°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
On-State Resistance (Max)
4Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
200mOhm
Supplier Device Package
16-SOIC
Voltage - Supply, Single (V+)
4.5V ~ 36V
Base Product Number
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4664CSE+Analog Devices Inc./Maxim Integrated596MAX4664CSE+-ND10,36000 €Direct
ADG451BRZAnalog Devices Inc.886505-ADG451BRZ-ND8,29000 €Similar
ADG451BRZ-REELAnalog Devices Inc.5.312505-ADG451BRZ-REELCT-ND8,29000 €Similar
ADG451BRZ-REEL7Analog Devices Inc.4.044ADG451BRZ-REEL7CT-ND8,29000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable