MAX4661CPE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 22,68000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 77
Unit Price: 6,16000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 430
Unit Price: 7,62000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4
Unit Price: 3,84000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 89
Unit Price: 8,90000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1
Unit Price: 2,86000 €
Datasheet
4 Circuit IC Switch 1:1 2.5Ohm 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4661CPE

DigiKey Part Number
MAX4661CPE-ND
Manufacturer
Manufacturer Product Number
MAX4661CPE
Description
IC SWITCH SPST-NCX4 2.5OHM 16DIP
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 2.5Ohm 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX4661CPE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
275ns, 175ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
300pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
55pF, 55pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
500pA
Switch Circuit
SPST - NC
Crosstalk
-59dB @ 1MHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
0°C ~ 70°C (TA)
Number of Circuits
4
Mounting Type
Through Hole
On-State Resistance (Max)
2.5Ohm
Package / Case
16-DIP (0.300", 7.62mm)
Channel-to-Channel Matching (ΔRon)
100mOhm
Supplier Device Package
16-PDIP
Voltage - Supply, Single (V+)
4.5V ~ 36V
Base Product Number
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4661CPE+Analog Devices Inc./Maxim Integrated0MAX4661CPE+-ND22,68000 €Direct
ADG211AKNZAnalog Devices Inc.77505-ADG211AKNZ-ND6,16000 €Similar
ADG411BNZAnalog Devices Inc.430ADG411BNZ-ND7,62000 €Similar
ADG444BNZAnalog Devices Inc.4ADG444BNZ-ND3,84000 €Similar
ADG451BNZAnalog Devices Inc.89ADG451BNZ-ND8,90000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable