
MAX3450EEUD+T | |
|---|---|
DigiKey Part Number | MAX3450EEUD+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3450EEUD+T |
Description | IC TRANSCEIVER HALF 1/1 14TSSOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half USB 2.0 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3450EEUD+T Models |
Category | Receiver Hysteresis 250 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 12Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol USB 2.0 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-TSSOP |
Duplex Half | Base Product Number |

