
MAX4643ETA+ | |
|---|---|
DigiKey Part Number | MAX4643ETA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4643ETA+ |
Description | IC SW SPST-NO/NCX2 4OHM 8TDFN |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 4Ohm 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4643ETA+ Models |
Category | Switch Time (Ton, Toff) (Max) 15ns, 8ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 2pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 7pF, 7pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 250pA |
Switch Circuit SPST - NO/NC | Crosstalk -97dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 4Ohm | Package / Case 8-WDFN Exposed Pad |
Channel-to-Channel Matching (ΔRon) 200mOhm | Supplier Device Package 8-TDFN (3x3) |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Base Product Number |

