
MAX5160LEUA+ | |
|---|---|
DigiKey Part Number | MAX5160LEUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5160LEUA+ |
Description | IC DIG POT 50K 8-UMAX/USOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 1 Circuit 32 Taps Up/Down (U/D, INC, CS) Interface 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5160LEUA+ Models |
Category | Memory Type Volatile |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tube | Tolerance ±25% |
Part Status Active | Temperature Coefficient (Typ) 50ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 8-uMAX/uSOP |
Configuration Potentiometer | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Number of Taps 32 | Resistance - Wiper (Ohms) (Typ) 400 |
Resistance (Ohms) 50k | Base Product Number |
Interface Up/Down (U/D, INC, CS) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,89000 € | 2,89 € |
| 10 | 2,17100 € | 21,71 € |
| 50 | 1,88320 € | 94,16 € |
| 100 | 1,79370 € | 179,37 € |
| 250 | 1,69924 € | 424,81 € |
| 500 | 1,64232 € | 821,16 € |
| 1.000 | 1,59546 € | 1.595,46 € |
| 2.500 | 1,54599 € | 3.864,97 € |
| 5.000 | 1,51618 € | 7.580,90 € |
| Unit Price without VAT: | 2,89000 € |
|---|---|
| Unit Price with VAT: | 3,49690 € |


