Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX4614CSD | |
|---|---|
DigiKey Part Number | MAX4614CSD-ND |
Manufacturer | |
Manufacturer Product Number | MAX4614CSD |
Description | IC SWITCH SPST-NOX4 10OHM 14SOIC |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 10Ohm 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4614CSD Models |
Category | -3db Bandwidth 70MHz |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 6.5pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 5pF, 5pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SPST - NO | Crosstalk -96dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 10Ohm | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 200mOhm | Supplier Device Package 14-SOIC |
Voltage - Supply, Single (V+) 2V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 12ns, 10ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4614CSD+ | Analog Devices Inc./Maxim Integrated | 203 | MAX4614CSD+-ND | 5,84000 € | Direct |
| 74HC4066D,653 | Nexperia USA Inc. | 1 | 1727-2811-1-ND | 0,20000 € | Similar |
| 74HCT4066D,118 | Nexperia USA Inc. | 2.262 | 1727-6356-1-ND | 0,31000 € | Similar |
| 74LV4066D,118 | Nexperia USA Inc. | 2.040 | 1727-6362-1-ND | 0,27000 € | Similar |
| 74LVC4066D,118 | Nexperia USA Inc. | 14.827 | 1727-6368-1-ND | 0,58000 € | Similar |




