
MAX4589CAP+T | |
|---|---|
DigiKey Part Number | MAX4589CAP+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4589CAP+T |
Description | IC RF/VIDEO MUX DUAL 2CH 20-SSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC 2 Channel 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4589CAP+T Models |
Category | Voltage - Supply, Single (V+) 2.7V ~ 12V |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Dual (V±) ±2.7V ~ 6V |
Packaging Tape & Reel (TR) | -3db Bandwidth 200MHz |
Part Status Active | Features Break-Before-Make, SPI, T-Switch Configration |
Applications Video | Operating Temperature 0°C ~ 70°C (TA) |
Multiplexer/Demultiplexer Circuit 2:1 | Mounting Type Surface Mount |
Switch Circuit DPST | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Channels 2 | Supplier Device Package 20-SSOP |
On-State Resistance (Max) 60Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 7,08086 € | 14.161,72 € |
| Unit Price without VAT: | 7,08086 € |
|---|---|
| Unit Price with VAT: | 8,56784 € |

