
MAX4571CEI+ | |
|---|---|
DigiKey Part Number | MAX4571CEI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4571CEI+ |
Description | IC AUD/VID SWITCH SRL 28QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Audio, Video Switch IC 11 Channel 28-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4571CEI+ Models |
Category | Voltage - Supply, Single (V+) 2.7V ~ 5.25V |
Manufacturer Analog Devices Inc./Maxim Integrated | -3db Bandwidth 150MHz |
Packaging Tube | Features Clickless, I2C |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Applications Audio, Video | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 1:1 | Package / Case 28-SSOP (0.154", 3.90mm Width) |
Switch Circuit SPST | Supplier Device Package 28-QSOP |
Number of Channels 11 | Base Product Number |
On-State Resistance (Max) 35Ohm |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 10,77180 € | 538,59 € |
| Unit Price without VAT: | 10,77180 € |
|---|---|
| Unit Price with VAT: | 13,03388 € |

