
MAX4556CSE | |
|---|---|
DigiKey Part Number | MAX4556CSE-ND |
Manufacturer | |
Manufacturer Product Number | MAX4556CSE |
Description | IC SWITCH FORCE-SENSE 16-SOIC |
Customer Reference | |
Detailed Description | Force Sense Switch IC 3 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4556CSE Models |
Category | Voltage - Supply, Single (V+) 9V ~ 40V |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Dual (V±) ±4.5V ~ 20V |
Packaging Tube | Features Break-Before-Make |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Applications Force Sense | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Switch Circuit SPDT | Supplier Device Package 16-SOIC |
Number of Channels 3 | Base Product Number |
On-State Resistance (Max) 6Ohm |

