4 Circuit IC Switch 1:1 120Ohm 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4552CPE

DigiKey Part Number
MAX4552CPE-ND
Manufacturer
Manufacturer Product Number
MAX4552CPE
Description
IC SWITCH SPST-NOX4 120OHM 16DIP
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 120Ohm 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX4552CPE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
110ns, 90ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
2pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
3.5pF, 3pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
1nA
Switch Circuit
SPST - NO
Crosstalk
-90dB @ 100kHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
0°C ~ 70°C (TA)
Number of Circuits
4
Mounting Type
Through Hole
On-State Resistance (Max)
120Ohm
Package / Case
16-DIP (0.300", 7.62mm)
Channel-to-Channel Matching (ΔRon)
1Ohm
Supplier Device Package
16-PDIP
Voltage - Supply, Single (V+)
2V ~ 12V
Base Product Number
Voltage - Supply, Dual (V±)
±2V ~ 6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable