Similar
Similar

MAX4551CPE | |
|---|---|
DigiKey Part Number | MAX4551CPE-ND |
Manufacturer | |
Manufacturer Product Number | MAX4551CPE |
Description | IC SWITCH SPST-NCX4 120OHM 16DIP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 120Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4551CPE Models |
Category | Switch Time (Ton, Toff) (Max) 110ns, 90ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 2pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 3.5pF, 3pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SPST - NC | Crosstalk -90dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 4 | Mounting Type Through Hole |
On-State Resistance (Max) 120Ohm | Package / Case 16-DIP (0.300", 7.62mm) |
Channel-to-Channel Matching (ΔRon) 1Ohm | Supplier Device Package 16-PDIP |
Voltage - Supply, Single (V+) 2V ~ 12V | Base Product Number |
Voltage - Supply, Dual (V±) ±2V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG211AKNZ | Analog Devices Inc. | 227 | 505-ADG211AKNZ-ND | 6,16000 € | Similar |
| ALD4211PCL | Advanced Linear Devices Inc. | 0 | 1014-1155-ND | 6,89000 € | Similar |



