Direct

MAX4526CSA | |
|---|---|
DigiKey Part Number | MAX4526CSA-ND |
Manufacturer | |
Manufacturer Product Number | MAX4526CSA |
Description | IC SWITCH SPDT X 2 175OHM 8SOIC |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 175Ohm 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4526CSA Models |
Category | Voltage - Supply, Dual (V±) ±4.5V ~ 18V |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 1pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 13pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPDT | Operating Temperature 0°C ~ 70°C (TA) |
Multiplexer/Demultiplexer Circuit 2:1 | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
On-State Resistance (Max) 175Ohm | Supplier Device Package 8-SOIC |
Channel-to-Channel Matching (ΔRon) 500mOhm | Base Product Number |
Voltage - Supply, Single (V+) 4.5V ~ 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4526CSA+ | Analog Devices Inc./Maxim Integrated | 3.399 | MAX4526CSA+-ND | 9,14000 € | Direct |


