Direct

MAX4521CPE | |
|---|---|
DigiKey Part Number | MAX4521CPE-ND |
Manufacturer | |
Manufacturer Product Number | MAX4521CPE |
Description | IC SWITCH SPST-NCX4 100OHM 16DIP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 100Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4521CPE Models |
Category | Switch Time (Ton, Toff) (Max) 80ns, 30ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 1pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 2pF, 2pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SPST - NC | Crosstalk -90dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 4 | Mounting Type Through Hole |
On-State Resistance (Max) 100Ohm | Package / Case 16-DIP (0.300", 7.62mm) |
Channel-to-Channel Matching (ΔRon) 1Ohm | Supplier Device Package 16-PDIP |
Voltage - Supply, Single (V+) 2V ~ 12V | Base Product Number |
Voltage - Supply, Dual (V±) ±2V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4521CPE+ | Analog Devices Inc./Maxim Integrated | 68 | MAX4521CPE+-ND | 5,24000 € | Direct |
| ADG411BNZ | Analog Devices Inc. | 430 | ADG411BNZ-ND | 7,62000 € | Similar |
| ADG431BNZ | Analog Devices Inc. | 261 | ADG431BNZ-ND | 8,74000 € | Similar |
| ADG441BNZ | Analog Devices Inc. | 609 | ADG441BNZ-ND | 3,84000 € | Similar |



