Direct

MAX4520EUA | |
|---|---|
DigiKey Part Number | MAX4520EUA-ND |
Manufacturer | |
Manufacturer Product Number | MAX4520EUA |
Description | IC SWITCH SPST-NOX1 160OHM 8UMAX |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 160Ohm 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4520EUA Models |
Category | Switch Time (Ton, Toff) (Max) 500ns, 175ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 1.5pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 10pF, 5pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NO | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
On-State Resistance (Max) 160Ohm | Supplier Device Package 8-uMAX/uSOP |
Voltage - Supply, Single (V+) 9V ~ 36V | Base Product Number |
Voltage - Supply, Dual (V±) ±4.5V ~ 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4520EUA+ | Analog Devices Inc./Maxim Integrated | 0 | MAX4520EUA+-ND | 5,01000 € | Direct |


