
MAX5418NETA+T | |
|---|---|
DigiKey Part Number | MAX5418NETA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX5418NETA+T |
Description | IC DIG POT 100K 8-TDFN |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 256 Taps I2C Interface 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5418NETA+T Models |
Category | Memory Type Non-Volatile |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 2.7V ~ 5.25V |
Packaging Tape & Reel (TR) | Features Selectable Address |
Part Status Obsolete | Tolerance ±25% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 35ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package 8-TDFN (3x3) |
Number of Circuits 1 | Package / Case 8-WDFN Exposed Pad |
Number of Taps 256 | Operating Temperature -40°C ~ 85°C |
Resistance (Ohms) 100k | Resistance - Wiper (Ohms) (Typ) 325 |
Interface I2C | Base Product Number |

