MAX4492AUD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 3.068
Unit Price: 7,27000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 12.480
Unit Price: 5,95000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.833
Unit Price: 5,95000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,47944 €
Datasheet

Similar


Texas Instruments
In Stock: 1.037
Unit Price: 1,90000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.857
Unit Price: 1,66000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.198
Unit Price: 2,13000 €
Datasheet

Similar


Texas Instruments
In Stock: 11.740
Unit Price: 1,72000 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4492AUD

DigiKey Part Number
MAX4492AUD-ND
Manufacturer
Manufacturer Product Number
MAX4492AUD
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4492AUD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1.5 mV
Mfr
Current - Supply
800µA (x4 Channels)
Packaging
Tube
Current - Output / Channel
50 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C
Output Type
Push-Pull, Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
10V/µs
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
10 MHz
Supplier Device Package
14-TSSOP
Current - Input Bias
50 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4492AUD+Analog Devices Inc./Maxim Integrated3.068MAX4492AUD+-ND7,27000 €Direct
AD8608ARUZAnalog Devices Inc.12.480505-AD8608ARUZ-ND5,95000 €Similar
AD8608ARUZ-REELAnalog Devices Inc.1.833AD8608ARUZ-REELCT-ND5,95000 €Similar
AD8619WARUZ-RLAnalog Devices Inc.0AD8619WARUZ-RLTR-ND2,47944 €Similar
OPA4313IPWTexas Instruments1.037OPA4313IPW-ND1,90000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable