Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX4483ASD-T | |
|---|---|
DigiKey Part Number | MAX4483ASD-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4483ASD-T |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4483ASD-T Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 50µA (x4 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 17 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.08V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 140 kHz | Supplier Device Package 14-SOIC |
Current - Input Bias 0.1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4483ASD+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4483ASD+T-ND | 2,21195 € | Direct |
| LMP2234BMA/NOPB | Texas Instruments | 3 | LMP2234BMA/NOPB-ND | 4,05000 € | Similar |
| LMP2234BMAX/NOPB | Texas Instruments | 6.075 | 296-LMP2234BMAX/NOPBCT-ND | 3,54000 € | Similar |
| LMR934F-GE2 | Rohm Semiconductor | 2.500 | LMR934F-GE2CT-ND | 0,64395 € | Similar |
| LMV324M/NOPB | Texas Instruments | 1.360 | LMV324M/NOPB-ND | 1,36000 € | Similar |






