Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX4482ASA-T | |
|---|---|
DigiKey Part Number | MAX4482ASA-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4482ASA-T |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4482ASA-T Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 50µA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 17 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.08V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 140 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMR932F-GE2 | Rohm Semiconductor | 1.450 | LMR932F-GE2CT-ND | 0,64000 € | Similar |
| LMV722ID | Texas Instruments | 1.168 | 296-33323-5-ND | 1,43000 € | Similar |
| LMV722IDR | Texas Instruments | 8.507 | 296-36935-1-ND | 1,03000 € | Similar |
| LMV822AIDT | STMicroelectronics | 0 | 497-12386-1-ND | 0,81000 € | Similar |
| LMV822IDT | STMicroelectronics | 2.436 | 497-12416-1-ND | 0,91000 € | Similar |







