2 Circuit IC Switch 1:1 800mOhm 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4742EKA+T

DigiKey Part Number
175-MAX4742EKA+TTR-ND - Tape & Reel (TR)
175-MAX4742EKA+TCT-ND - Cut Tape (CT)
175-MAX4742EKA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4742EKA+T
Description
IC SWITCH DUAL SPST SOT23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 800mOhm 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4742EKA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
100MHz
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
28pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
32pF, 32pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
1nA
Switch Circuit
SPST - Closed
Crosstalk
-110dB @ 1MHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
On-State Resistance (Max)
800mOhm
Package / Case
20-SSOP (0.209", 5.30mm Width)
Channel-to-Channel Matching (ΔRon)
50mOhm
Supplier Device Package
20-SSOP
Voltage - Supply, Single (V+)
1.6V ~ 3.6V
Base Product Number
Switch Time (Ton, Toff) (Max)
24ns, 16ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.202
Factory Stock: 87.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,59000 €4,59 €
103,50600 €35,06 €
253,23360 €80,84 €
1002,93450 €293,45 €
2502,80876 €702,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,56079 €6.401,97 €
Manufacturers Standard Package
Unit Price without VAT:4,59000 €
Unit Price with VAT:5,55390 €