
MAX4456EPL+ | |
|---|---|
DigiKey Part Number | MAX4456EPL+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4456EPL+ |
Description | IC VIDEO CROSSPOINT SWITCH 40DIP |
Customer Reference | |
Detailed Description | Video Switch IC 1 Channel 40-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4456EPL+ Models |
Category | -3db Bandwidth 65MHz |
Manufacturer Analog Devices Inc./Maxim Integrated | Features Bi-Directional, Buffered, T-Switch Configuration |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Through Hole |
Applications Video | Package / Case 40-DIP (0.600", 15.24mm) |
Multiplexer/Demultiplexer Circuit 8:8 | Supplier Device Package 40-PDIP |
Number of Channels 1 | Base Product Number |
Voltage - Supply, Dual (V±) ±4.5V ~ 5.5V |

