Direct

MAX4377FASA-T | |
|---|---|
DigiKey Part Number | MAX4377FASA-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4377FASA-T |
Description | IC CURRENT SENSE 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Current Sense Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4377FASA-T Models |
Category | Current - Supply 1mA (x2 Channels) |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Max) 28 V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 10V/µs | Supplier Device Package 8-SOIC |
-3db Bandwidth 2 MHz | Base Product Number |
Current - Input Bias 120 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4377FASA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4377FASA+T-ND | 2,47372 € | Direct |


