Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX4326ESA | |
|---|---|
DigiKey Part Number | MAX4326ESA-ND |
Manufacturer | |
Manufacturer Product Number | MAX4326ESA |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4326ESA Models |
Category | Voltage - Input Offset 700 µV |
Mfr | Current - Supply 725µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 50 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.4 V |
Amplifier Type | Voltage - Supply Span (Max) 6.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 50 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4326ESA+ | Analog Devices Inc./Maxim Integrated | 706 | MAX4326ESA+-ND | 4,07000 € | Direct |
| OPA2343EA/250 | Texas Instruments | 715 | 296-44327-1-ND | 3,10000 € | Direct |
| OPA2343UA | Texas Instruments | 1.413 | OPA2343UA-ND | 3,10000 € | Direct |
| AD8602ARZ | Analog Devices Inc. | 100 | 505-AD8602ARZ-ND | 2,55000 € | Similar |
| AD8602ARZ-REEL | Analog Devices Inc. | 4.430 | AD8602ARZ-REELCT-ND | 2,55000 € | Similar |








