Direct

MAX4315ESE | |
|---|---|
DigiKey Part Number | MAX4315ESE-ND |
Manufacturer | |
Manufacturer Product Number | MAX4315ESE |
Description | IC AMP MPLEX AMP 16SOIC |
Customer Reference | |
Detailed Description | Video Amp 1 8:1 Multiplexer-Amplifier 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4315ESE Models |
Category | Slew Rate 310V/µs |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Supply 7.4 mA |
Packaging Tube | Current - Output / Channel 95 mA |
Part Status Obsolete | Voltage - Supply, Single/Dual (±) 4V ~ 10.5V, ±2V ~ 5.25V |
Applications 8:1 Multiplexer-Amplifier | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Supplier Device Package 16-SOIC |
-3db Bandwidth 97 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4315ESE+ | Analog Devices Inc./Maxim Integrated | 25 | MAX4315ESE+-ND | 22,10000 € | Direct |


