Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX4282ESA | |
|---|---|
DigiKey Part Number | MAX4282ESA-ND |
Manufacturer | |
Manufacturer Product Number | MAX4282ESA |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4282ESA Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 320µA (x2 Channels) |
Series | Current - Output / Channel 65 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.7V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 2 MHz | Base Product Number |
Current - Input Bias 50 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4282ESA+ | Analog Devices Inc./Maxim Integrated | 200 | MAX4282ESA+-ND | 5,52000 € | Direct |
| ADA4692-2ARZ-R7 | Analog Devices Inc. | 3.974 | ADA4692-2ARZ-R7CT-ND | 1,78000 € | Similar |
| BU7442F-E2 | Rohm Semiconductor | 0 | BU7442F-E2CT-ND | 1,38000 € | Similar |
| LMV358M | Rochester Electronics, LLC | 87.257 | 2156-LMV358M-ND | 0,81589 € | Similar |
| MCP6002T-I/SN | Microchip Technology | 31.908 | MCP6002T-I/SNCT-ND | 0,35000 € | Similar |






