MAX4275AGEUA+ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 10.284
Unit Price: 0,44000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,34988 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,52508 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,34988 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,52508 €
Datasheet

Similar


Texas Instruments
In Stock: 2.997
Unit Price: 1,38000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 6.956
Unit Price: 0,36000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.981
Unit Price: 1,64000 €
Datasheet

Similar


Texas Instruments
In Stock: 33.841
Unit Price: 1,21000 €
Datasheet

Similar


Texas Instruments
In Stock: 10.249
Unit Price: 1,97000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.803
Unit Price: 1,67000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,97000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,98882 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 745
Unit Price: 16,26000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-uMAX-EP|8-uSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4275AGEUA+

DigiKey Part Number
MAX4275AGEUA+-ND
Manufacturer
Manufacturer Product Number
MAX4275AGEUA+
Description
IC OPAMP GP 2 CIRCUIT 8UMAX
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-uMAX-EP|8-uSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
MAX4275AGEUA+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.7V/µs
Gain Bandwidth Product
2 MHz
-3db Bandwidth
970 kHz
Current - Input Bias
50 pA
Voltage - Input Offset
500 µV
Current - Supply
355µA (x2 Channels)
Current - Output / Channel
65 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-uMAX-EP|8-uSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types