
MAX4275AGEUA+T | |
|---|---|
DigiKey Part Number | MAX4275AGEUA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4275AGEUA+T |
Description | IC OPAMP GP 2 CIRCUIT 8UMAX |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-uMAX-EP|8-uSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4275AGEUA+T Models |
Category | Current - Input Bias 50 pA |
Mfr | Voltage - Input Offset 500 µV |
Series | Current - Supply 355µA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 65 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.7V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Gain Bandwidth Product 2 MHz | Supplier Device Package 8-uMAX-EP|8-uSOP-EP |
-3db Bandwidth 970 kHz | Base Product Number |

