Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX4252ESA-T | |
|---|---|
DigiKey Part Number | MAX4252ESA-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4252ESA-T |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4252ESA-T Models |
Category | Voltage - Input Offset 70 µV |
Mfr | Current - Supply 420µA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 68 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.4 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.3V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4252ESA+ | Analog Devices Inc./Maxim Integrated | 660 | MAX4252ESA+-ND | 5,18000 € | Similar |
| OPA2340UA/2K5 | Texas Instruments | 984 | 296-26254-1-ND | 3,61000 € | Direct |
| ADA4692-2ARZ | Analog Devices Inc. | 141 | 505-ADA4692-2ARZ-ND | 1,78000 € | Similar |
| ADA4692-2ARZ-R7 | Analog Devices Inc. | 3.974 | ADA4692-2ARZ-R7CT-ND | 1,78000 € | Similar |
| ADA4692-2ARZ-RL | Analog Devices Inc. | 0 | 505-ADA4692-2ARZ-RLTR-ND | 0,91016 € | Similar |






