Direct
Similar
Similar
Similar
Similar
Similar

MAX4242ESA | |
|---|---|
DigiKey Part Number | MAX4242ESA-ND |
Manufacturer | |
Manufacturer Product Number | MAX4242ESA |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4242ESA Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 14µA (x2 Channels) |
Series | Current - Output / Channel 2.5 mA |
Packaging Tube | Voltage - Supply Span (Min) 1.8 V |
Part Status Obsolete | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.04V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 90 kHz | Base Product Number |
Current - Input Bias 2 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4242ESA+ | Analog Devices Inc./Maxim Integrated | 0 | MAX4242ESA+-ND | 6,48000 € | Direct |
| MCP6422T-E/SN | Microchip Technology | 5.269 | MCP6422T-E/SNCT-ND | 0,76000 € | Similar |
| OPA2313ID | Texas Instruments | 9.190 | 296-35005-ND | 1,41000 € | Similar |
| OPA2313IDR | Texas Instruments | 6.566 | 296-40446-1-ND | 1,21000 € | Similar |
| OPA2314AID | Texas Instruments | 3.431 | 296-30336-5-ND | 1,74000 € | Similar |




