Direct
Similar

MAX4236EUT-T | |
|---|---|
DigiKey Part Number | MAX4236EUT-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4236EUT-T |
Description | IC OPAMP GP 1 CIRCUIT SOT6 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4236EUT-T Models |
Category | Voltage - Input Offset 5 µV |
Mfr | Current - Supply 350µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 30 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.4 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.3V/µs | Package / Case SOT-23-6 |
Gain Bandwidth Product 1.7 MHz | Supplier Device Package SOT-23-6 |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4236EUT+T | Analog Devices Inc./Maxim Integrated | 2.556 | MAX4236EUT+TCT-ND | 3,21000 € | Direct |
| TLV341AIDBVR | Texas Instruments | 2.873 | 296-17680-1-ND | 1,07000 € | Similar |



