CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4234ASD+T

DigiKey Part Number
MAX4234ASD+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4234ASD+T
Description
IC CMOS 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4234ASD+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
850 µV
Mfr
Current - Supply
1.2mA (x4 Channels)
Packaging
Tape & Reel (TR)
Current - Output / Channel
200 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
10V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
10 MHz
Supplier Device Package
14-SOIC
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 45.000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,52607 €6.315,17 €
Manufacturers Standard Package
Unit Price without VAT:2,52607 €
Unit Price with VAT:3,05654 €