Similar
Similar

MAX4227ESA | |
|---|---|
DigiKey Part Number | MAX4227ESA-ND |
Manufacturer | |
Manufacturer Product Number | MAX4227ESA |
Description | IC OPAMP CFA 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4227ESA Models |
Category | Current - Supply 6mA (x2 Channels) |
Mfr | Current - Output / Channel 80 mA |
Packaging Tube | Voltage - Supply Span (Min) 5.7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 11 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 1700V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 600 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 µA | Base Product Number |
Voltage - Input Offset 500 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8008ARZ | Analog Devices Inc. | 303 | 505-AD8008ARZ-ND | 6,73000 € | Similar |
| AD8008ARZ-REEL | Analog Devices Inc. | 0 | AD8008ARZ-REELTR-ND | 3,88049 € | Similar |
| AD8012ARZ | Analog Devices Inc. | 770 | 505-AD8012ARZ-ND | 6,88000 € | Similar |
| LMH6715MA/NOPB | Texas Instruments | 342 | LMH6715MA/NOPB-ND | 3,79000 € | Similar |



