Direct
Similar

MAX4224ESA | |
|---|---|
DigiKey Part Number | MAX4224ESA-ND |
Manufacturer | |
Manufacturer Product Number | MAX4224ESA |
Description | IC OPAMP CFA 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4224ESA Models |
Category | Current - Supply 6mA |
Mfr | Current - Output / Channel 80 mA |
Packaging Tube | Voltage - Supply Span (Min) 5.7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 11 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1700V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 600 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 4 µA | Base Product Number |
Voltage - Input Offset 500 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4224ESA+ | Analog Devices Inc./Maxim Integrated | 151 | MAX4224ESA+-ND | 12,77000 € | Direct |
| AD8011ARZ | Analog Devices Inc. | 131 | 505-AD8011ARZ-ND | 5,86000 € | Similar |
| LMH6702MA/NOPB | Texas Instruments | 389 | LMH6702MA/NOPB-ND | 4,72000 € | Similar |
| OPA694ID | Texas Instruments | 179 | 296-17507-5-ND | 5,01000 € | Similar |
| OPA695IDR | Texas Instruments | 3.999 | 296-OPA695IDRCT-ND | 4,85000 € | Similar |




