
MAX4215EUA+ | |
|---|---|
DigiKey Part Number | MAX4215EUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4215EUA+ |
Description | IC BUFFER 1 CIRCUIT 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer Amplifier 1 Circuit Rail-to-Rail 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4215EUA+ Models |
Category | Voltage - Input Offset 4 mV |
Mfr | Current - Supply 5.5mA |
Packaging Tube | Voltage - Supply Span (Min) 3.15 V |
Part Status Active | Voltage - Supply Span (Max) 11 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 600V/µs | Supplier Device Package 8-uMAX/uSOP |
-3db Bandwidth 230 MHz | Base Product Number |
Current - Input Bias 5.4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4215EUA+ | Analog Devices Inc./Maxim Integrated | 100 | MAX4215EUA+-ND | 7,74000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,74000 € | 7,74 € |
| 10 | 6,01300 € | 60,13 € |
| 50 | 5,32160 € | 266,08 € |
| 100 | 5,10750 € | 510,75 € |
| 250 | 4,88136 € | 1.220,34 € |
| 500 | 4,74506 € | 2.372,53 € |
| 1.000 | 4,63289 € | 4.632,89 € |
| Unit Price without VAT: | 7,74000 € |
|---|---|
| Unit Price with VAT: | 9,36540 € |

