Buffer Amplifier 2 Circuit 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4203EUA+

DigiKey Part Number
MAX4203EUA+-ND
Manufacturer
Manufacturer Product Number
MAX4203EUA+
Description
IC BUFFER 2 CIRCUIT 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buffer Amplifier 2 Circuit 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4203EUA+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
2.2mA (x2 Channels)
Mfr
Current - Output / Channel
90 mA
Packaging
Tube
Voltage - Supply Span (Min)
8 V
Part Status
Active
Voltage - Supply Span (Max)
11 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
4200V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
-3db Bandwidth
530 MHz
Supplier Device Package
8-uMAX/uSOP
Current - Input Bias
800 nA
Base Product Number
Voltage - Input Offset
1 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 499
Factory Stock: 2.300
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,99000 €6,99 €
105,41200 €54,12 €
504,77960 €238,98 €
1004,58390 €458,39 €
2504,37728 €1.094,32 €
5004,25274 €2.126,37 €
1.0004,15021 €4.150,21 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,99000 €
Unit Price with VAT:8,45790 €