Direct
Similar
Similar
Similar

MAX4194ESA | |
|---|---|
DigiKey Part Number | MAX4194ESA-ND |
Manufacturer | |
Manufacturer Product Number | MAX4194ESA |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4194ESA Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 93µA |
Packaging Tube | Current - Output / Channel 4.5 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 7.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.06V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 250 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 6 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4194ESA+ | Analog Devices Inc./Maxim Integrated | 1.068 | MAX4194ESA+-ND | 7,38000 € | Direct |
| INA122UA/2K5 | Texas Instruments | 1.907 | 296-38945-1-ND | 5,87000 € | Similar |
| MCP6023-I/SN | Microchip Technology | 180 | MCP6023-I/SN-ND | 1,23000 € | Similar |
| OPA340UA/2K5 | Texas Instruments | 5.000 | 296-39126-1-ND | 2,42000 € | Similar |




