
MAX4189ESD+ | |
|---|---|
DigiKey Part Number | MAX4189ESD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4189ESD+ |
Description | IC AMP CURRENT FEEDBACK 14SOIC |
Customer Reference | |
Detailed Description | Video Amp 3 Current Feedback 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4189ESD+ Models |
Category | Current - Supply 1.5 mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Output / Channel 55 mA |
Packaging Tube | Voltage - Supply, Single/Dual (±) 4.5V ~ 11V, ±2.25V ~ 5.5V |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Current Feedback | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Circuits 3 | Supplier Device Package 14-SOIC |
-3db Bandwidth 250 MHz | Base Product Number |
Slew Rate 175V/µs |

