Similar
Similar
Similar
Similar
Similar
Similar

MAX4077ESA-T | |
|---|---|
DigiKey Part Number | MAX4077ESA-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4077ESA-T |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4077ESA-T Models |
Category | Voltage - Input Offset 1.2 mV |
Mfr | Current - Supply 45µA (x2 Channels) |
Series | Current - Output / Channel 20 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.09V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 230 kHz | Base Product Number |
Current - Input Bias 1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV20092DR2G | onsemi | 2.400 | 488-NCV20092DR2GCT-ND | 0,76000 € | Similar |
| TLV2252ID | Texas Instruments | 573 | 296-7434-5-ND | 2,20000 € | Similar |
| TLV2252IDR | Texas Instruments | 2.262 | 296-31969-1-ND | 2,06000 € | Similar |
| TLV2452AID | Texas Instruments | 8 | 296-34433-5-ND | 2,59000 € | Similar |
| TLV2452AIDR | Texas Instruments | 6.280 | 296-10578-1-ND | 2,84000 € | Similar |



